24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929RGER

DigiKey Part Number
296-29699-2-ND - Tape & Reel (TR)
296-29699-1-ND - Cut Tape (CT)
296-29699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5929RGER
Description
IC LED DRIVER LINEAR 50MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC5929RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
20MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 032
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R30,33000R30,33
10R22,21700R222,17
25R20,20680R505,17
100R17,99370R1 799,37
250R16,93836R4 234,59
500R16,30130R8 150,65
1 000R15,77706R15 777,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R15,12978R45 389,34
6 000R14,81296R88 877,76
9 000R14,65431R131 888,79
Manufacturers Standard Package