
TLC3544EVM | |
|---|---|
DigiKey Part Number | 296-18899-ND |
Manufacturer | |
Manufacturer Product Number | TLC3544EVM |
Description | EVALUATION MODULE FOR TLC3544 |
Customer Reference | |
Detailed Description | TLC3544 - 14 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | TLC3544 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



