


TL432CDBZR | |
|---|---|
DigiKey Part Number | 296-17342-2-ND - Tape & Reel (TR) 296-17342-1-ND - Cut Tape (CT) 296-17342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432CDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432CDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R3,43100 | R34,31 |
| 25 | R3,04320 | R76,08 |
| 100 | R2,61680 | R261,68 |
| 250 | R2,41096 | R602,74 |
| 500 | R2,28756 | R1 143,78 |
| 1 000 | R2,18583 | R2 185,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,06007 | R6 180,21 |
| 6 000 | R1,99855 | R11 991,30 |
| 9 000 | R1,96773 | R17 709,57 |
| 15 000 | R1,93360 | R29 004,00 |
| 21 000 | R1,91364 | R40 186,44 |
| 30 000 | R1,89445 | R56 833,50 |
| 75 000 | R1,85312 | R138 984,00 |

