
THS4521IDGKT | |
|---|---|
DigiKey Part Number | 296-24077-2-ND - Tape & Reel (TR) 296-24077-1-ND - Cut Tape (CT) 296-24077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4521IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4521IDGKT Models |
Category | Voltage - Input Offset 240 µV |
Mfr | Current - Supply 1.14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 95 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 145 MHz | Base Product Number |
Current - Input Bias 700 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,11000 | R83,11 |
| 10 | R63,25200 | R632,52 |
| 25 | R58,30400 | R1 457,60 |
| 100 | R52,85910 | R5 285,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R50,26360 | R12 565,90 |
| 500 | R48,69884 | R24 349,42 |
| 750 | R47,91527 | R35 936,45 |
| 1 250 | R47,04678 | R58 808,47 |
| 1 750 | R46,53947 | R81 444,07 |
| 2 500 | R46,05150 | R115 128,75 |


