
THS4513RGTT | |
|---|---|
DigiKey Part Number | 296-18594-2-ND - Tape & Reel (TR) 296-18594-1-ND - Cut Tape (CT) 296-18594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4513RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4513RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 5100V/µs | |
Gain Bandwidth Product | 2.8 GHz | |
-3db Bandwidth | 1.6 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R228,24000 | R228,24 |
| 10 | R179,67700 | R1 796,77 |
| 25 | R167,55320 | R4 188,83 |
| 100 | R154,22140 | R15 422,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R147,86788 | R36 966,97 |
| 500 | R144,03864 | R72 019,32 |
| 750 | R142,12009 | R106 590,07 |








