Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4275DRBT

DigiKey Part Number
296-15406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4275DRBT
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4275DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1000V/µs
Gain Bandwidth Product
400 MHz
-3db Bandwidth
1.4 GHz
Current - Input Bias
6 µA
Voltage - Input Offset
5 mV
Current - Supply
22mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 279 View Now
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R83,60056R20 900,14
500R81,21944R40 609,72
750R80,02737R60 020,53
1 250R78,70590R98 382,38
1 750R77,93359R136 383,78
Manufacturers Standard Package

Other Suppliers on DigiKey

26 279In Stock
Ships from Rochester Electronics, LLC