
THS4271DRBT | |
|---|---|
DigiKey Part Number | 296-15405-2-ND - Tape & Reel (TR) 296-15405-1-ND - Cut Tape (CT) 296-15405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4271DRBT |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4271DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 1.4 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 22mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R149,22000 | R149,22 |
| 10 | R115,96400 | R1 159,64 |
| 25 | R107,64640 | R2 691,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R94,14876 | R23 537,19 |
| 500 | R91,52232 | R45 761,16 |
| 750 | R90,20723 | R67 655,42 |
| 1 250 | R88,75026 | R110 937,82 |
| 1 750 | R87,89855 | R153 822,46 |



