Parametric Equivalent
Similar

TCAN1043HGDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043HGDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043HGDRQ1CT-ND - Cut Tape (CT) 296-TCAN1043HGDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043HGDRQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043HGDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,05000 | R47,05 |
| 10 | R35,07000 | R350,70 |
| 25 | R32,08880 | R802,22 |
| 100 | R28,81380 | R2 881,38 |
| 250 | R27,25272 | R6 813,18 |
| 500 | R26,31136 | R13 155,68 |
| 1 000 | R25,53653 | R25 536,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R24,71875 | R61 796,88 |
| 5 000 | R24,22572 | R121 128,60 |



