
SN761633RTAR | |
|---|---|
DigiKey Part Number | 296-22932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN761633RTAR |
Description | IC RF TXRX ISM<1GHZ 40WQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 76MHz ~ 108MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN761633RTAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 4dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C | |
Voltage - Supply | 2.5V ~ 4V | |
Current - Receiving | 11.5mA | |
Current - Transmitting | 11.5mA ~ 24mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |

