NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G132DCUR

DigiKey Part Number
296-18802-2-ND - Tape & Reel (TR)
296-18802-1-ND - Cut Tape (CT)
296-18802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G132DCUR
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G132DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 198
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,75600R47,56
25R4,22800R105,70
100R3,65990R365,99
250R3,38700R846,75
500R3,22334R1 611,67
1 000R3,08807R3 088,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,92126R8 763,78
6 000R2,83960R17 037,60
9 000R2,79871R25 188,39
15 000R2,75340R41 301,00
21 000R2,72693R57 265,53
30 000R2,70146R81 043,80
Manufacturers Standard Package

Other Suppliers on DigiKey

257 745In Stock
Ships from Rochester Electronics, LLC