SN74LVC1G38DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 27 860
Unit Price: R3,47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 147 086
Unit Price: R14,73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 17 147
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 937
Unit Price: R4,16000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G38DCKRG4

DigiKey Part Number
296-51598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G38DCKRG4
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G38DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R1,99855R11 991,30
9 000R1,96773R17 709,57
15 000R1,93360R29 004,00
21 000R1,91364R40 186,44
30 000R1,89445R56 833,50
75 000R1,85312R138 984,00