
SN74LVC1G240DBVT | |
|---|---|
DigiKey Part Number | 296-32301-2-ND - Tape & Reel (TR) 296-32301-1-ND - Cut Tape (CT) 296-32301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DBVT |
Description | IC BUFFER INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R10,04900 | R100,49 |
| 25 | R9,04040 | R226,01 |
| 100 | R7,93480 | R793,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R7,40920 | R1 852,30 |
| 500 | R7,09230 | R3 546,15 |
| 750 | R6,93333 | R5 200,00 |
| 1 250 | R6,75736 | R8 446,70 |
| 1 750 | R6,65438 | R11 645,16 |
| 2 500 | R6,55544 | R16 388,60 |
| 6 250 | R6,34231 | R39 639,44 |
| 12 500 | R6,21392 | R77 674,00 |
| 25 000 | R6,10824 | R152 706,00 |



