
SN74AHC1G32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G32QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G32QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32QDBVRQ1 |
Description | AUTOMOTIVE, ONE-CHANNEL TWO-INPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,80600 | R28,06 |
| 25 | R2,48680 | R62,17 |
| 100 | R2,12740 | R212,74 |
| 250 | R1,95600 | R489,00 |
| 500 | R1,85280 | R926,40 |
| 1 000 | R1,76795 | R1 767,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,66320 | R4 989,60 |
| 6 000 | R1,61190 | R9 671,40 |
| 9 000 | R1,58622 | R14 275,98 |
| 15 000 | R1,55778 | R23 366,70 |
| 21 000 | R1,54113 | R32 363,73 |
| 30 000 | R1,52515 | R45 754,50 |
| 75 000 | R1,49071 | R111 803,25 |

