
SN74LS85N | |
|---|---|
DigiKey Part Number | 296-14900-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS85N |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS85N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,78000 | R34,78 |
| 10 | R25,66000 | R256,60 |
| 25 | R23,39120 | R584,78 |
| 100 | R20,89240 | R2 089,24 |
| 250 | R19,70100 | R4 925,25 |
| 500 | R18,98248 | R9 491,24 |
| 1 000 | R18,39114 | R18 391,14 |
| 2 500 | R17,76667 | R44 416,68 |
| 5 000 | R17,39049 | R86 952,45 |



