
SN74LS645-1NSR | |
|---|---|
DigiKey Part Number | 296-13224-2-ND - Tape & Reel (TR) 296-13224-1-ND - Cut Tape (CT) 296-13224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS645-1NSR |
Description | IC TXRX NON-INVERT 5.25V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS645-1NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,90000 | R40,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R27,87808 | R55 756,16 |
| 4 000 | R27,29934 | R109 197,36 |
| 6 000 | R27,00947 | R162 056,82 |

