
SN74LS166ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LS166ANSRTR-ND - Tape & Reel (TR) 296-SN74LS166ANSRCT-ND - Cut Tape (CT) 296-SN74LS166ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS166ANSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS166ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,57000 | R23,57 |
| 10 | R17,08700 | R170,87 |
| 25 | R15,48600 | R387,15 |
| 100 | R13,72540 | R1 372,54 |
| 250 | R12,88452 | R3 221,13 |
| 500 | R12,56806 | R6 284,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R11,61717 | R23 234,34 |
| 4 000 | R11,33460 | R45 338,40 |
| 6 000 | R11,19304 | R67 158,24 |
| 10 000 | R11,03632 | R110 363,20 |
| 14 000 | R10,94465 | R153 225,10 |

