Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT125N

DigiKey Part Number
296-8386-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT125N
Description
IC BUFF NON-INVERT 5.5V 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT125N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 229
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R12,77000R12,77
10R9,10800R91,08
25R8,18000R204,50
100R7,17030R717,03
250R6,68800R1 672,00
500R6,39662R3 198,31
1 000R6,15699R6 156,99
2 500R5,90405R14 760,12
5 000R5,75164R28 758,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22 449In Stock
Ships from Rochester Electronics, LLC