
TPS78401DBVR | |
|---|---|
DigiKey Part Number | 296-TPS78401DBVRTR-ND - Tape & Reel (TR) 296-TPS78401DBVRCT-ND - Cut Tape (CT) 296-TPS78401DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78401DBVR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78401DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 52dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R8,57000 | R85,70 |
| 25 | R7,68960 | R192,24 |
| 100 | R6,73170 | R673,17 |
| 250 | R6,27396 | R1 568,49 |
| 500 | R5,99802 | R2 999,01 |
| 1 000 | R5,77083 | R5 770,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,49031 | R16 470,93 |
| 6 000 | R5,35303 | R32 118,18 |
| 9 000 | R5,28432 | R47 558,88 |
| 15 000 | R5,20813 | R78 121,95 |
| 21 000 | R5,16365 | R108 436,65 |
| 30 000 | R5,12083 | R153 624,90 |









