
SN74AUP1G08YZPR | |
|---|---|
DigiKey Part Number | 296-17366-2-ND - Tape & Reel (TR) 296-17366-1-ND - Cut Tape (CT) 296-17366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,36000 | R9,36 |
| 10 | R6,60300 | R66,03 |
| 25 | R5,90600 | R147,65 |
| 100 | R5,14180 | R514,18 |
| 250 | R4,77544 | R1 193,86 |
| 500 | R4,55536 | R2 277,68 |
| 1 000 | R4,42799 | R4 427,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,14996 | R12 449,88 |
| 6 000 | R4,04032 | R24 241,92 |
| 9 000 | R3,98542 | R35 868,78 |
| 15 000 | R3,92459 | R58 868,85 |
| 21 000 | R3,88902 | R81 669,42 |
| 30 000 | R3,85484 | R115 645,20 |

