MFR Recommended

SN74AUC1G32DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G32DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DBVRG4 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,57931 | R10 737,93 |
| 6 000 | R3,48280 | R20 896,80 |
| 9 000 | R3,43444 | R30 909,96 |
| 15 000 | R3,38086 | R50 712,90 |
| 21 000 | R3,34956 | R70 340,76 |
| 30 000 | R3,31944 | R99 583,20 |


