SN74ALS641ADWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 137
Unit Price: R63,77439
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 162
Unit Price: R63,77439
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74ALS641ADWR

DigiKey Part Number
296-5069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS641ADWR
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS641ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 137 View Now
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R52,61562R105 231,24
Manufacturers Standard Package

Other Suppliers on DigiKey

1 137In Stock
Ships from Rochester Electronics, LLC