MFR Recommended
Similar

SN65LVDT386DGGRG4 | |
|---|---|
DigiKey Part Number | SN65LVDT386DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDT386DGGRG4 |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT386DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R117,93056 | R235 861,12 |



