SN65C3223EDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1 546
Unit Price: R46,10000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 925
Unit Price: R46,10000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 497
Unit Price: R201,20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R39,51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R19,83829
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 367
Unit Price: R207,96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 484
Unit Price: R201,20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 362
Unit Price: R145,23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R82,09629
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: R205,36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R120,73291
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: R172,95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 793
Unit Price: R167,93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 149
Unit Price: R140,55000
Datasheet
SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3223EDBG4

DigiKey Part Number
SN65C3223EDBG4-ND
Manufacturer
Manufacturer Product Number
SN65C3223EDBG4
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223EDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes