
SDALTEVK/NOPB | |
|---|---|
DigiKey Part Number | SDALTEVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SDALTEVK/NOPB |
Description | SDI EVAL BOARD FOR ALTERA |
Customer Reference | |
Detailed Description | - Daughter Card Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Daughter Card | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 3Gbps HD/SD SDI | |
Secondary Attributes | PAL or NTSC | |
Contents | Board(s) | |
Note | - |

