
REG71055DDCR | |
|---|---|
DigiKey Part Number | 296-49862-2-ND - Tape & Reel (TR) 296-49862-1-ND - Cut Tape (CT) 296-49862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71055DDCR |
Description | IC REG CHRG PUMP 5.5V 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71055DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,74000 | R23,74 |
| 10 | R17,22600 | R172,26 |
| 25 | R15,61080 | R390,27 |
| 100 | R13,83450 | R1 383,45 |
| 250 | R12,98848 | R3 247,12 |
| 500 | R12,47794 | R6 238,97 |
| 1 000 | R12,05804 | R12 058,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,53935 | R34 618,05 |
| 6 000 | R11,28553 | R67 713,18 |
| 9 000 | R11,15844 | R100 425,96 |
| 15 000 | R11,01763 | R165 264,45 |

