
OPA2317QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-45319-2-ND - Tape & Reel (TR) 296-45319-1-ND - Cut Tape (CT) 296-45319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2317QDGKRQ1 |
Description | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2317QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,48000 | R38,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R21,57660 | R53 941,50 |
| 5 000 | R21,13543 | R105 677,15 |
| 7 500 | R20,91468 | R156 860,10 |










