Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2180IDGKR

DigiKey Part Number
296-35599-2-ND - Tape & Reel (TR)
296-35599-1-ND - Cut Tape (CT)
296-35599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2180IDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2180IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
15 µV
Current - Supply
450µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 740
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R44,19000R44,19
10R32,91900R329,19
25R30,09280R752,32
100R26,99230R2 699,23
250R25,51384R6 378,46
500R24,62256R12 311,28
1 000R23,88907R23 889,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R23,11478R57 786,95
5 000R22,64810R113 240,50
Manufacturers Standard Package