
MSP430FR6972IRGCT | |
|---|---|
DigiKey Part Number | 296-42269-2-ND - Tape & Reel (TR) 296-42269-1-ND - Cut Tape (CT) 296-42269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR6972IRGCT |
Description | IC MCU 16BIT 64KB FRAM 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6972IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R104,02000 | R104,02 |
| 10 | R79,86900 | R798,69 |
| 25 | R73,82320 | R1 845,58 |
| 100 | R67,17570 | R6 717,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R64,00644 | R16 001,61 |
| 500 | R62,09616 | R31 048,08 |
| 750 | R61,14012 | R45 855,09 |
| 1 250 | R60,08048 | R75 100,60 |
| 1 750 | R59,46100 | R104 056,75 |
| 2 500 | R58,86515 | R147 162,88 |

