


LP5907SNX-3.2/NOPB | |
|---|---|
DigiKey Part Number | 296-40374-2-ND - Tape & Reel (TR) 296-40374-1-ND - Cut Tape (CT) 296-40374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-3.2/NOPB |
Description | IC REG LINEAR 3.2V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-3.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R6,75500 | R67,55 |
| 25 | R6,04280 | R151,07 |
| 100 | R5,26470 | R526,47 |
| 250 | R4,89332 | R1 223,33 |
| 500 | R4,66950 | R2 334,75 |
| 1 000 | R4,48516 | R4 485,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,25752 | R12 772,56 |
| 6 000 | R4,14619 | R24 877,14 |
| 9 000 | R4,09041 | R36 813,69 |
| 15 000 | R4,02861 | R60 429,15 |
| 21 000 | R3,99250 | R83 842,50 |
| 30 000 | R3,95776 | R118 732,80 |


