LP55281RL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 740
Unit Price: R47,89000
Datasheet
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA (3.5x3.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP55281RL/NOPB

DigiKey Part Number
LP55281RL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP55281RL/NOPB
Description
IC LED DRV RGLTR I2C 36DSBGA
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA (3.5x3.24)
Datasheet
 Datasheet
EDA/CAD Models
LP55281RL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
4V ~ 5.3V
Current - Output / Channel
40mA
Frequency
2MHz
Dimming
I2C, SPI
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, DSBGA
Supplier Device Package
36-DSBGA (3.5x3.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34 231 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34 231In Stock
Ships from Rochester Electronics, LLC