

LP3881ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3881ESX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP3881ESX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP3881ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3881ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3881ESX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,29000 | R90,29 |
| 10 | R68,95600 | R689,56 |
| 25 | R63,59400 | R1 589,85 |
| 100 | R57,70890 | R5 770,89 |
| 250 | R54,90284 | R13 725,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,07170 | R15 035,85 |
| 1 000 | R29,20174 | R29 201,74 |
| 1 500 | R28,76618 | R43 149,27 |
| 2 500 | R28,28360 | R70 709,00 |
| 3 500 | R28,00152 | R98 005,32 |
| 5 000 | R27,73032 | R138 651,60 |

