New Product
4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE027000ADLXR

DigiKey Part Number
296-CDC6CE027000ADLXRTR-ND - Tape & Reel (TR)
296-CDC6CE027000ADLXRCT-ND - Cut Tape (CT)
296-CDC6CE027000ADLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE027000ADLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
11mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
7.1mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,48000R25,48
10R22,06100R220,61
25R20,87240R521,81
50R20,00580R1 000,29
100R19,17910R1 917,91
250R18,13688R4 534,22
500R17,38684R8 693,42
1 000R16,66817R16 668,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R15,59065R46 771,95
6 000R14,94753R89 685,18
9 000R14,58404R131 256,36
Manufacturers Standard Package