SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR10510XMFX/NOPB

DigiKey Part Number
296-44026-2-ND - Tape & Reel (TR)
296-44026-1-ND - Cut Tape (CT)
296-44026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10510XMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR10510XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,84000R21,84
10R15,85700R158,57
25R14,36320R359,08
100R12,70980R1 270,98
250R11,92236R2 980,59
500R11,44716R5 723,58
1 000R11,05637R11 056,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R10,57350R31 720,50
6 000R10,33720R62 023,20
9 000R10,21890R91 970,10
15 000R10,08782R151 317,30
Manufacturers Standard Package