LMR51606XQDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13 753
Unit Price: R23,02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 635
Unit Price: R23,02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 002
Unit Price: R26,72000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51606XQDBVRQ1

DigiKey Part Number
296-LMR51606XQDBVRQ1TR-ND - Tape & Reel (TR)
296-LMR51606XQDBVRQ1CT-ND - Cut Tape (CT)
296-LMR51606XQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51606XQDBVRQ1
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51606XQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R26,72000R26,72
10R19,49300R194,93
25R17,71160R442,79
100R15,74030R1 574,03
250R14,80164R3 700,41
500R14,23534R7 117,67
1 000R13,76953R13 769,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R13,19383R39 581,49
6 000R12,91214R77 472,84
9 000R12,77108R114 939,72
Manufacturers Standard Package