
LME49830TBBD | |
|---|---|
DigiKey Part Number | LME49830TBBD-ND |
Manufacturer | |
Manufacturer Product Number | LME49830TBBD |
Description | EVAL BOARD FOR LME49830 |
Customer Reference | |
Detailed Description | LME49830 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LME49830TBBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±20V ~ 100V | |
Utilized IC / Part | LME49830 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 952,33000 | R8 952,33 |

