
LM5032MTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-49737-2-ND - Tape & Reel (TR) 296-49737-1-ND - Cut Tape (CT) 296-49737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5032MTCX/NOPB |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5032MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 100V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | 76% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R60,33000 | R60,33 |
| 10 | R45,48800 | R454,88 |
| 25 | R41,75440 | R1 043,86 |
| 100 | R37,65610 | R3 765,61 |
| 250 | R35,70244 | R8 925,61 |
| 500 | R34,52482 | R17 262,41 |
| 1 000 | R33,55507 | R33 555,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R32,53167 | R81 329,18 |
| 5 000 | R31,91496 | R159 574,80 |


