LM4050AIM3X-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 648
Unit Price: R39,49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 659
Unit Price: R23,02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 408
Unit Price: R28,06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 812
Unit Price: R29,74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R34,62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 043
Unit Price: R61,33000
Datasheet

Similar


Diodes Incorporated
In Stock: 8 383
Unit Price: R12,60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 506
Unit Price: R39,83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 390
Unit Price: R72,59000
Datasheet

Similar


Diodes Incorporated
In Stock: 247 271
Unit Price: R8,40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 786
Unit Price: R24,37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 985
Unit Price: R24,37000
Datasheet

Similar


Microchip Technology
In Stock: 11 353
Unit Price: R6,55000
Datasheet

Similar


Diodes Incorporated
In Stock: 85 745
Unit Price: R6,55000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050AIM3X-2.5

DigiKey Part Number
LM4050AIM3X-2.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050AIM3X-2.5
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050AIM3X-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types