
LM36923YFFR | |
|---|---|
DigiKey Part Number | 296-44953-2-ND - Tape & Reel (TR) 296-44953-1-ND - Cut Tape (CT) 296-44953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36923YFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM36923YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz ~ 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,29000 | R16,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,73062 | R26 191,86 |
| 6 000 | R8,52864 | R51 171,84 |
| 9 000 | R8,42754 | R75 847,86 |
| 15 000 | R8,31543 | R124 731,45 |
| 21 000 | R8,24998 | R173 249,58 |


