Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 5-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671TL-ADJ/NOPB

DigiKey Part Number
LM3671TL-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM3671TL-ADJ/NOPBCT-ND - Cut Tape (CT)
LM3671TL-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3671TL-ADJ/NOPB
Description
IC REG BUCK ADJ 600MA 5DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 5-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3671TL-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
5-DSBGA (1.41x1.08)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,78000R29,78
10R21,92400R219,24
25R19,94080R498,52
100R17,76150R1 776,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R16,72028R4 180,07
500R16,09334R8 046,67
750R15,77943R11 834,57
1 250R15,43143R19 289,29
1 750R15,22817R26 649,30
2 500R15,03255R37 581,38
Manufacturers Standard Package