
LM3670MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3670MF-1.875/NOPBTR-ND - Tape & Reel (TR) 296-LM3670MF-1.875/NOPBCT-ND - Cut Tape (CT) 296-LM3670MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.875/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,01000 | R21,01 |
| 10 | R15,29200 | R152,92 |
| 25 | R13,83960 | R345,99 |
| 100 | R12,24510 | R1 224,51 |
| 250 | R11,48452 | R2 871,13 |
| 500 | R11,02678 | R5 513,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,64970 | R10 649,70 |
| 2 000 | R10,33934 | R20 678,68 |
| 3 000 | R10,18401 | R30 552,03 |
| 5 000 | R10,01182 | R50 059,10 |
| 7 000 | R9,91117 | R69 378,19 |
| 10 000 | R9,81448 | R98 144,80 |



