
LM2743MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2743MTCX/NOPBTR-ND - Tape & Reel (TR) LM2743MTCX/NOPBCT-ND - Cut Tape (CT) LM2743MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2743MTCX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2743MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,63000 | R42,63 |
| 10 | R31,64500 | R316,45 |
| 25 | R28,90640 | R722,66 |
| 100 | R25,89800 | R2 589,80 |
| 250 | R24,46372 | R6 115,93 |
| 500 | R23,59860 | R11 799,30 |
| 1 000 | R22,88669 | R22 886,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R22,13526 | R55 338,15 |
| 5 000 | R21,68236 | R108 411,80 |
| 7 500 | R21,45546 | R160 915,95 |









