Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2694SD/NOPB

DigiKey Part Number
LM2694SD/NOPBTR-ND - Tape & Reel (TR)
LM2694SD/NOPBCT-ND - Cut Tape (CT)
LM2694SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2694SD/NOPB
Description
IC REG BUCK ADJ 600MA 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2694SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R43,02000R43,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R23,16868R23 168,68
2 000R22,58021R45 160,42
3 000R22,28546R66 856,38
5 000R21,95883R109 794,15
7 000R21,76785R152 374,95
Manufacturers Standard Package