Similar

LM2687LDX/NOPB | |
|---|---|
DigiKey Part Number | 296-46588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2687LDX/NOPB |
Description | IC REG CHARG PUMP ADJ 10MA 8WSON |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2687LDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.2V | |
Current - Output | ||
Frequency - Switching | 110kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |


