
LM2676SDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2676SDX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2676SDX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM2676SDX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SDX-5.0/NOPB |
Description | IC REG BUCK 5V 3A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SDX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,57000 | R90,57 |
| 10 | R69,19900 | R691,99 |
| 25 | R63,85520 | R1 596,38 |
| 100 | R57,97720 | R5 797,72 |
| 250 | R55,17560 | R13 793,90 |
| 500 | R53,48612 | R26 743,06 |
| 1 000 | R52,09559 | R52 095,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R50,62790 | R126 569,75 |

