LM2672LD-ADJ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2674LDX-5.0/NOPB

DigiKey Part Number
296-43038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2674LDX-5.0/NOPB
Description
IC REG BUCK 5V 500MA 16WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2674LDX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500R41,74069R187 833,11
Manufacturers Standard Package