LM2623LDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 281
Unit Price: R29,46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R30,50000
Datasheet
LM2623ALD/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623LDX/NOPB

DigiKey Part Number
296-37570-2-ND - Tape & Reel (TR)
296-37570-1-ND - Cut Tape (CT)
296-37570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2623LDX/NOPB
Description
IC REG BOOST ADJ 2.2A 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2623LDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R26,00000R26,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500R14,49674R65 235,33
9 000R14,22090R127 988,10
Manufacturers Standard Package