TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576T-5.0

DigiKey Part Number
296-43518-5-ND
Manufacturer
Manufacturer Product Number
LM2576T-5.0
Description
IC REG BUCK 5V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R80,06000R80,06
10R60,82800R608,28
45R53,53422R2 409,04
135R49,84496R6 729,07
270R48,03811R12 970,29
540R46,55191R25 138,03
1 035R45,39673R46 985,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.