
LM2574HVMX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVMX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2574HVMX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2574HVMX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574HVMX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVMX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R75,79000 | R75,79 |
| 10 | R57,52000 | R575,20 |
| 25 | R52,96640 | R1 324,16 |
| 100 | R47,94690 | R4 794,69 |
| 250 | R45,55564 | R11 388,91 |
| 500 | R44,11420 | R22 057,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R42,92783 | R42 927,83 |
| 2 000 | R41,95136 | R83 902,72 |
| 3 000 | R41,46219 | R124 386,57 |

