
LM25011AMYE | |
|---|---|
DigiKey Part Number | 296-LM25011AMYETR-ND - Tape & Reel (TR) 296-LM25011AMYECT-ND - Cut Tape (CT) 296-LM25011AMYEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25011AMYE |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011AMYE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,84000 | R61,84 |
| 10 | R46,54700 | R465,47 |
| 25 | R42,74920 | R1 068,73 |
| 100 | R38,56850 | R3 856,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R36,57492 | R9 143,73 |
| 500 | R35,37342 | R17 686,71 |
| 750 | R34,77151 | R26 078,63 |
| 1 250 | R34,10486 | R42 631,08 |
| 1 750 | R33,71487 | R59 001,02 |
| 2 500 | R33,34008 | R83 350,20 |

