
LDC1612QDNTRQ1 | |
---|---|
DigiKey Part Number | 296-44528-2-ND - Tape & Reel (TR) 296-44528-1-ND - Cut Tape (CT) 296-44528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1612QDNTRQ1 |
Description | IC IND TO DGTL 28B 4.08K 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 4.08k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1612QDNTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 4.08k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R70,36000 | R70,36 |
10 | R53,20300 | R532,03 |
25 | R48,91920 | R1 222,98 |
100 | R44,20710 | R4 420,71 |
250 | R41,96008 | R10 490,02 |
500 | R40,60662 | R20 303,31 |
1 000 | R39,49247 | R39 492,47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | R36,08630 | R162 388,35 |